Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2338211-1
Newark Part No.68AK0883
Product RangeAMPSEAL 16 Series
Your Part Number
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.460 | $2.870 |
| 10+ | $4.890 | $2.870 |
| 25+ | $4.750 | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2338211-1
Newark Part No.68AK0883
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Gender-
No. of Positions4Positions
For Use WithAMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
