Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329911-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 85AK7895 |
| Product Range | Power Versa-Lock Series |
| Your Part Number |
14,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 25+ | $0.118 |
| 50+ | $0.116 |
| 100+ | $0.114 |
| 500+ | $0.103 |
| 1000+ | $0.098 |
| 5000+ | $0.082 |
| 10000+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329911-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 85AK7895 |
| Product Range | Power Versa-Lock Series |
| Product Range | Power Versa-Lock Series |
| Contact Gender | Tab |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP Power Versa-Lock Series Cap Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Versa-Lock Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Tab |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | AMP Power Versa-Lock Series Cap Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
