Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329906-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel66AJ9552 Cut Tape66AJ9551 |
| Product Range | Power Versa-Lock |
| Your Part Number |
4,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.119 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 10+ | $0.114 |
| 25+ | $0.109 |
| 50+ | $0.104 |
| 100+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.064 |
| 15000+ | $0.062 |
| 25000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329906-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel66AJ9552 Cut Tape66AJ9551 |
| Product Range | Power Versa-Lock |
| Product Range | Power Versa-Lock |
| Contact Gender | Tab |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Versa-Lock |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Tab |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 2329906-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
