Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2325349-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AJ6376
Product RangePower Versa-Lock Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 16000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2325349-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AJ6376
Product RangePower Versa-Lock Series
Technical Datasheet
Accessory TypeGang Seal
For Use WithAMP Power Versa-Lock Series 2325043/2325350/2336231 Receptacle, 2332040/2336229 Plug Housings
Product RangePower Versa-Lock Series
SVHCDecamethylcyclopentasiloxane
Product Overview
- Power Versa-Lock 5.0, 3 position rectangular connector gang wire seal
- Accepts wire insulation diameter range from 2.45mm to 3.6mm
- Blue colour, silicone rubber seal
- Centreline (pitch) of 5mm
- Operating temperature range from -30 to 105°C
- IP67 rated
- Wire-to-wire connector system
Technical Specifications
Accessory Type
Gang Seal
Product Range
Power Versa-Lock Series
For Use With
AMP Power Versa-Lock Series 2325043/2325350/2336231 Receptacle, 2332040/2336229 Plug Housings
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
