Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2324697-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC9644
Your Part Number
5,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.979 |
| 25+ | $0.944 |
| 100+ | $0.909 |
| 500+ | $0.717 |
| 1000+ | $0.638 |
| 2500+ | $0.580 |
| 5000+ | $0.532 |
Price for:Each
Minimum: 10
Multiple: 10
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324697-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC9644
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Insulator ColourBlue (Transparent)
Insulator MaterialPC (Polycarbonate)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Blue (Transparent)
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2324697-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
