Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320929-3
Newark Part No.22AJ2026
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
260 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.730 | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320929-3
Newark Part No.22AJ2026
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
No. of Positions6Positions
For Use WithAMPSEAL 16 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
AMPSEAL 16 Series Pin Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability