Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320927-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AJ2019
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
616 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.850 |
| 25+ | $4.470 |
| 50+ | $4.210 |
| 100+ | $3.920 |
| 250+ | $3.600 |
| 500+ | $3.430 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320927-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AJ2019
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
No. of Positions3Positions
For Use WithAMPSEAL 16 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMPSEAL 16 Series Pin Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
