Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2318579-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54AH4505
Cut Tape81AH0233
Your Part Number
1 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.930 | $17.93 |
| Total Price | $17.93 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $17.930 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $15.770 |
| 1000+ | $15.480 |
| 2000+ | $15.080 |
| 4000+ | $14.690 |
| 6000+ | $14.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2318579-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54AH4505
Cut Tape81AH0233
No. of Contacts76Contacts
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
76Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2318579-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
