Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2317017-2Copy
Newark Part No.65AK6132
Product RangePCON21 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 5+ | $23.150 |
| 10+ | $21.060 |
| 25+ | $20.170 |
| 50+ | $19.540 |
| 100+ | $19.470 |
| 250+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2317017-2Copy
Newark Part No.65AK6132
Product RangePCON21 Series
Product RangePCON21 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max2AWG
Wire Size AWG Min3AWG
For Use WithAMP PCON21 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
PCON21 Series
Contact Termination Type
Crimp
Wire Size AWG Min
3AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
2AWG
For Use With
AMP PCON21 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
