Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2310138-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM6105
Product RangeMATE-AX Series
Your Part Number
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.771 |
| 25+ | $0.737 |
| 50+ | $0.719 |
| 100+ | $0.701 |
| 500+ | $0.672 |
| 1000+ | $0.534 |
Price for:Each
Minimum: 10
Multiple: 10
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2310138-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM6105
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions1Positions
For Use WithAMP MATE-AX Series Pin Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP40
IP RatingIP40
Voltage Rating-
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
1Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP40
Current Rating
3A
Gender
Plug
For Use With
AMP MATE-AX Series Pin Terminals
IP Rating
IP40
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
