Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2298123-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91AM9570
Product RangeMATE-AX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.020 |
| 25+ | $0.968 |
| 50+ | $0.929 |
| 100+ | $0.892 |
| 500+ | $0.817 |
| 1000+ | $0.800 |
| 2500+ | $0.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298123-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91AM9570
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
