Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298121-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN1788
Product RangeMATE-AX Series
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 30000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 30000
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298121-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN1788
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (1)
Alternatives for 2298121-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
