Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2294415-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0837
Your Part Number
1,334 In Stock
8,230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.480 |
| 25+ | $4.470 |
| 50+ | $4.450 |
| 100+ | $4.430 |
| 500+ | $4.140 |
| 1000+ | $3.510 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2294415-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0837
Technical Datasheet
No. of Contacts8Contacts
Connector TypeMini I/O
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
2294415-1 is a PCB header mini I/O Type I R/A connector. The SMT PCB Mini I/O portfoli0The meet the latest requirements of the industrial assembly processes. With an improved co-planarity of 0.08mm, the amount of solder paste can be reduced. Together with the use of LCP materials in the connector, it allows for higher reflow solder temperatures, increasing processing efficiency and extending durability over lifetime.
- 8 position, 1.27mm pitch
- Side entry
- Copper alloy with gold plating contact
- LCP black housing
- Operating temperature range from -40°C to +85°C
- Up to Cat6A performance in an Ethernet environment
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Mini I/O
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 2294415-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
