Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2293269-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK6126
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.130 |
| 25+ | $3.580 |
| 50+ | $3.480 |
| 100+ | $3.380 |
| 500+ | $3.120 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2293269-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK6126
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
For Use WithAM[ Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
AM[ Automotive Housing Connectors
Contact Plating
Silver
Contact Gender
Pin
Wire Size AWG Max
10AWG
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
