Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.280 |
| 50+ | $31.430 |
| 100+ | $28.950 |
| 250+ | $28.780 |
Price for:Each
Minimum: 25
Multiple: 25
$807.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273006-1Copy
Newark Part No.98X9033
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.92ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
4.92ft
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
