Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.05AC9696
Product RangeCoolSplice
Your Part Number
864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.880 |
| 25+ | $2.810 |
| 50+ | $2.750 |
| 100+ | $2.270 |
| 500+ | $2.050 |
| 1000+ | $1.790 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.05AC9696
Product RangeCoolSplice
Product RangeCoolSplice
TerminationIDC / IDT
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
CoolSplice
Wire Size AWG Min
14AWG
Conductor Area CSA
4mm²
Insulator Colour
Transparent
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Alternatives for 2213600-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
