Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213194-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97W8110
Product RangeLUMAWISE Z50Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 7500+ | $0.787 |
Price for:Each
Minimum: 7500
Multiple: 7500
$5,902.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213194-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97W8110
Product RangeLUMAWISE Z50Series
Technical Datasheet
For Use WithSamsung LC026B/LC040B LED COB Array Family
External Diameter46.7mm
External Length-
Holder TypeClip
Product RangeLUMAWISE Z50Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Z50 reflector optics retaining clip
Technical Specifications
For Use With
Samsung LC026B/LC040B LED COB Array Family
External Length
-
Product Range
LUMAWISE Z50Series
External Diameter
46.7mm
Holder Type
Clip
SVHC
No SVHC (10-Jun-2022)
Alternatives for 2213194-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
