Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2205120-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8286
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.700 |
| 25+ | $2.560 |
| 50+ | $2.410 |
| 100+ | $2.250 |
| 500+ | $1.840 |
| 1000+ | $1.680 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205120-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8286
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
No. of Positions20Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Cable Assembly Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
SVHC
No SVHC (15-Jan-2018)
No. of Positions
20Positions
Cable Length - Metric
200mm
Cable Assembly Type
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
