Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y5089
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.390 |
| 25+ | $6.100 |
| 50+ | $6.060 |
| 100+ | $5.800 |
| 250+ | $5.440 |
| 500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y5089
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions4Positions
Cable Length - Imperial2.953"
Cable Length - Metric75mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
2.953"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
75mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2205060-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
