Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC3015
Product RangeNano MQS
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.100 |
| 25+ | $2.020 |
| 50+ | $1.960 |
| 100+ | $1.900 |
| 500+ | $1.620 |
| 1000+ | $1.440 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC3015
Product RangeNano MQS
Product RangeNano MQS
No. of Positions2Positions
For Use WithAMP Nano MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
Nano MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
3A
Gender
Receptacle
For Use With
AMP Nano MQS Series Socket Contacts
IP Rating
IPX9K
Voltage Rating
-
SVHC
To Be Advised
Alternatives for 2141467-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
