Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141116-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel63AC8748
Cut Tape78AH6985
Product RangeMCON Series
Your Part Number
3,377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 25+ | $0.251 |
| 50+ | $0.226 |
| 100+ | $0.205 |
| 500+ | $0.183 |
| 1000+ | $0.169 |
| 5000+ | $0.157 |
| 10000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141116-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel63AC8748
Cut Tape78AH6985
Product RangeMCON Series
Product RangeMCON Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCON Series Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
-
For Use With
AMP MCON Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 2141116-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
