Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2138558-2Copy
Newark Part No.74AJ8940
Product RangeGeneration Y
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.545 |
| 25+ | $0.517 |
| 50+ | $0.506 |
| 100+ | $0.501 |
| 500+ | $0.470 |
| 1000+ | $0.460 |
| 2500+ | $0.455 |
Price for:Each
Minimum: 10
Multiple: 10
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138558-2Copy
Newark Part No.74AJ8940
Product RangeGeneration Y
Product RangeGeneration Y
No. of Positions2Positions
For Use WithAMP Generation Y Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Generation Y Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
