Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2134055-1
Newark Part No.70AH0165
Product RangeDynamic D7100
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $29.740 |
| 10+ | $27.720 |
| 25+ | $25.710 |
| 50+ | $24.970 |
| 100+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2134055-1
Newark Part No.70AH0165
Product RangeDynamic D7100
Technical Datasheet
Product RangeDynamic D7100
No. of Positions4Positions
Pitch Spacing16mm
For Use WithAMP Dynamic D7100 Series 1871132 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D7100
No. of Positions
4Positions
For Use With
AMP Dynamic D7100 Series 1871132 Socket Contacts
Gender
Receptacle
Pitch Spacing
16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2134055-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
