Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2129261-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7360
Product RangeCHAMP
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $10.920 |
| 25+ | $10.440 |
| 50+ | $10.020 |
| 100+ | $9.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2129261-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7360
Product RangeCHAMP
No. of Contacts40Contacts
Contact Termination TypeThrough Hole
Product RangeCHAMP
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
40Contacts
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
CHAMP
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2129261-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
