Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2555
Your Part Number
1,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.380 |
| 25+ | $3.090 |
| 100+ | $2.840 |
| 500+ | $2.590 |
| 1000+ | $2.380 |
| 2500+ | $2.140 |
| 5000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2555
Connector to ConnectorMHF1-Type Plug to MHF1-Type Plug
Cable Length - Imperial3.54"
Cable Length - Metric90mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Plug
Connector Type BMHF1-Type Plug
Impedance-
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MHF1-Type Plug to MHF1-Type Plug
Cable Length - Metric
90mm
Connector Type A
MHF1-Type Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.54"
Coaxial Cable Type
1.13mm
Connector Type B
MHF1-Type Plug
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2118651-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
