Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2108824-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel90AJ7573RL Cut Tape90AJ7573 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.350 |
| 100+ | $2.080 |
| 500+ | $1.920 |
| 1000+ | $1.860 |
| 2500+ | $1.820 |
| 10000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2108824-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel90AJ7573RL Cut Tape90AJ7573 |
| Center Frequency | 1.5845GHz |
| Antenna Case Size | 10mm x 3mm x 1.5mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Center Frequency | 1.5845GHz |
|---|---|
| Product Range | - |
| Antenna Case Size | 10mm x 3mm x 1.5mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2108824-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
