Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 08AH2115 |
| Product Range | HVA 280 Series |
| Your Part Number |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 5+ | $13.210 |
| 10+ | $12.750 |
| 25+ | $11.950 |
| 50+ | $11.320 |
| 100+ | $10.870 |
| 250+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 08AH2115 |
| Product Range | HVA 280 Series |
| Product Range | HVA 280 Series |
| Automotive Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | - |
| Contact Material | - |
| Contact Plating | Tin |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | - |
| Contact Plating | Tin |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Automotive Connector Shell Style | Panel Mount Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | - |
| IP Rating | - |
| Current Rating | - |
Technical Docs (2)
Alternatives for 2103124-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
