Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-1Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 06AH3995 |
| Product Range | HVA 280 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 72+ | $13.340 |
| 100+ | $11.410 |
| 250+ | $10.840 |
| 500+ | $9.760 |
Price for:Each
Minimum: 72
Multiple: 72
$960.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-1Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 06AH3995 |
| Product Range | HVA 280 Series |
| Product Range | HVA 280 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts |
| Connector Body Material | Plastic Body |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (16-Jan-2020) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | HVA 280 Series |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Plastic Body |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (16-Jan-2020) |
Technical Docs (2)
Alternatives for 2103124-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
