Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AH0137 |
| Product Range | HVA 280 |
| Your Part Number |
180 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 5+ | $11.680 |
| 10+ | $11.120 |
| 25+ | $10.460 |
| 50+ | $9.640 |
| 100+ | $8.570 |
| 250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2103124-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AH0137 |
| Product Range | HVA 280 |
| Product Range | HVA 280 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts |
| Connector Body Material | Plastic Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Plastic Body |
| IP Rating | - |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts |
| IP Rating | - |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (2)
Alternatives for 2103124-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
