Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2098762-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8912
Product RangeGeneration Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 250+ | $0.372 |
| 500+ | $0.331 |
| 1000+ | $0.299 |
| 5000+ | $0.271 |
Price for:Each
Minimum: 10
Multiple: 10
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098762-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8912
Product RangeGeneration Y
Product RangeGeneration Y
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 2098762-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
