Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081890-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AJ6196
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.900 |
| 10+ | $26.280 |
| 25+ | $25.010 |
| 50+ | $23.390 |
| 100+ | $21.880 |
| 250+ | $19.680 |
| 500+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081890-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AJ6196
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
To Be Advised
Alternatives for 2081890-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
