Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 250+ | $88.010 |
Price for:Each
Minimum: 1500
Multiple: 1500
$132,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081393-1
Newark Part No.51AM6402
Cable Length - Imperial11.8"
Connector to ConnectorMATE AX Jack to FAKRA Jack x 4
Cable Length - Metric300mm
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BFAKRA Jack x 4
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Connector to Connector
MATE AX Jack to FAKRA Jack x 4
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack x 4
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
