Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.940 |
| 1500+ | $116.310 |
| 3000+ | $75.160 |
Price for:Each
Minimum: 1400
Multiple: 1400
$250,516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081392-2
Newark Part No.51AM6401
Connector to ConnectorMATE AX Jack to MATE AX Jack
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BMATE AX Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MATE AX Jack to MATE AX Jack
Cable Length - Metric
600mm
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23.6"
Coaxial Cable Type
RTK031
Connector Type B
MATE AX Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate