Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 250+ | $71.840 |
Price for:Each
Minimum: 1500
Multiple: 1500
$107,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081345-2
Newark Part No.51AM6398
Cable Length - Imperial23.6"
Connector to ConnectorFAKRA Jack to SMA Plug
Cable Length - Metric600mm
Coaxial Cable TypeRG58LL
Connector Type AFAKRA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to SMA Plug
Coaxial Cable Type
RG58LL
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate