Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.35R2608
Your Part Number
1,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.590 |
| 25+ | $2.460 |
| 50+ | $2.390 |
| 100+ | $2.320 |
| 500+ | $2.160 |
| 1000+ | $2.120 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.35R2608
Connector to ConnectorMini CT Receptacle to Free End
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColorOrange
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Metric
158.8mm
Product Range
-
Cable Length - Imperial
6.25"
Jacket Color
Orange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2058943-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
