Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2035366-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5146
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 5+ | $11.180 |
| 10+ | $10.420 |
| 25+ | $9.800 |
| 50+ | $9.360 |
| 100+ | $8.940 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035366-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5146
Product RangeAMPSEAL 16 Series
Accessory TypeBackshell
For Use WithAMP AMPSEAL 16 Series Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAMPSEAL 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP AMPSEAL 16 Series Connectors
Cable Exit Angle
90°
Product Range
AMPSEAL 16 Series
Alternatives for 2035366-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
