Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2035363-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0146
Product RangeGeneration Y
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.920 |
| 25+ | $1.860 |
| 50+ | $1.790 |
| 100+ | $1.420 |
| 500+ | $1.270 |
| 1000+ | $1.150 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035363-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0146
Product RangeGeneration Y
Product RangeGeneration Y
No. of Positions6Positions
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Generation Y
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Generation Y Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2035363-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
