Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2032440-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6756
Your Part Number
7,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2032440-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6756
Connector to Connector90° UMCC Plug to SMA Bulkhead Jack
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AUMCC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° UMCC Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
UMCC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2032440-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
