Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2016742-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,143.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,143.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016742-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4839
Connector to Connector8x SMPM Plug to 8x 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric910mm
Coaxial Cable TypeHI FLEX
Connector Type A8x SMPM Plug
Connector Type B8x 2.92mm Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
8x SMPM Plug to 8x 2.92mm Plug
Cable Length - Metric
910mm
Connector Type A
8x SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
HI FLEX
Connector Type B
8x 2.92mm Plug
Jacket Color
Blue
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
