Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2008106-1
Newark Part No.08P3265
Product RangePoke-In Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.806 |
Price for:Each
Minimum: 4200
Multiple: 4200
$3,385.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008106-1
Newark Part No.08P3265
Product RangePoke-In Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePoke-In Series
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows-
Contact PlatingTin Plated Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Product Range
Poke-In Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Gender
Receptacle
Pitch Spacing
4mm
No. of Rows
-
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 2008106-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
