Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 20-0696Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 54AH7613 |
| Your Part Number |
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.890 |
| 100+ | $1.650 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.440 |
| 10000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 20-0696Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 54AH7613 |
| Peak Wavelength | - |
| Angle of Half Intensity | - |
| Diode Case Style | Radial Leaded |
| Radiant Intensity (Ie) | - |
| Rise Time | 350ns |
| Fall Time tf | 350ns |
| Forward Current If(AV) | - |
| Forward Voltage VF Max | 700mV |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 80°C |
| Automotive Qualification Standard | - |
| Product Range | - |
Technical Specifications
| Peak Wavelength | - |
|---|---|
| Diode Case Style | Radial Leaded |
| Rise Time | 350ns |
| Forward Current If(AV) | - |
| Operating Temperature Min | -25°C |
| Automotive Qualification Standard | - |
| Angle of Half Intensity | - |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 350ns |
| Forward Voltage VF Max | 700mV |
| Operating Temperature Max | 80°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
