Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-66104-9Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40P8906 |
| Product Range | AMP Type III+ Series |
| Your Part Number |
11,731 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.846 |
| 25+ | $0.792 |
| 50+ | $0.695 |
| 100+ | $0.661 |
| 500+ | $0.590 |
| 1000+ | $0.562 |
| 2500+ | $0.551 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-66104-9Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40P8906 |
| Product Range | AMP Type III+ Series |
| Product Range | AMP Type III+ Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP G Series, M Series, CPC Connectors |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMP Type III+ Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| For Use With | AMP G Series, M Series, CPC Connectors |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
Technical Docs (1)
Alternatives for 2-66104-9
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
