Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2834461-0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ6050 |
| Product Range | Dynamic Mini |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $7.060 |
| 25+ | $6.740 |
| 50+ | $6.400 |
| 100+ | $6.030 |
| 500+ | $5.080 |
| 1000+ | $4.710 |
| 2500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2834461-0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ6050 |
| Product Range | Dynamic Mini |
| Product Range | Dynamic Mini |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Dynamic Mini Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic Mini |
|---|---|
| No. of Positions | 20Positions |
| For Use With | Dynamic Mini Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-2834461-0
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
