Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2504449-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $3.270 |
| 10000+ | $2.550 |
| 25000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$26,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2504449-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3652
Connector SystemsPower, Signal, Wire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Power, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
