Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2468187-6Copy
Newark Part No.51AM6397
Product RangeDynamic D-1200D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.010 |
| 500+ | $1.890 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 300
Multiple: 300
$603.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2468187-6Copy
Newark Part No.51AM6397
Product RangeDynamic D-1200D Series
Product RangeDynamic D-1200D Series
Gender-
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000D Series Tab Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-1200D Series
No. of Positions
12Positions
For Use With
AMP Dynamic D-1000D Series Tab Contacts
Gender
-
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
