Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2430011-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN6839
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $9.930 |
| 25+ | $9.730 |
| 50+ | $9.480 |
| 100+ | $8.080 |
| 250+ | $7.670 |
| 500+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2430011-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN6839
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Automotive Connector Shell StyleStraight Header
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Contacts
4Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
IP Rating
IP69K
Current Rating
16A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP69K
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-2430011-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
