Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2399611-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK5405
Product RangePowerTube 1400 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.470 |
| 3+ | $197.530 |
| 5+ | $194.590 |
| 10+ | $191.650 |
| 25+ | $188.710 |
Price for:Each
Minimum: 1
Multiple: 1
$200.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2399611-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK5405
Product RangePowerTube 1400 Series
Product RangePowerTube 1400 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts3Contacts
Automotive Contact TypeScrew Pin
Connector Body MaterialAluminium Alloy Body
Contact Material-
Contact PlatingSilver
IP RatingIP67, IP6K9K, IPX8
IP RatingIP67, IP6K9K, IPX8
Voltage Rating1kV
Current Rating500A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
PowerTube 1400 Series
No. of Contacts
3Contacts
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
IP Rating
IP67, IP6K9K, IPX8
Current Rating
500A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Screw Pin
Contact Material
-
IP Rating
IP67, IP6K9K, IPX8
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
