Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2378604-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14AN9170
Product RangeMCON 1.2LL Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 100+ | $1.050 |
| 250+ | $0.948 |
| 500+ | $0.855 |
| 1000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2378604-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14AN9170
Product RangeMCON 1.2LL Series
Product RangeMCON 1.2LL Series
No. of Positions4Positions
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIPX9K
Voltage Rating48VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
48VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
TE Connectivity MCON 1.2LL Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
