
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2378159-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53AJ6369 |
| Product Range | Power Versa-Lock Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1400+ | $0.350 |
| 2500+ | $0.320 |
| 5000+ | $0.294 |
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2378159-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53AJ6369 |
| Product Range | Power Versa-Lock Series |
| Technical Datasheet | |
| Product Range | Power Versa-Lock Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 5mm |
| For Use With | AMP Power Versa-Lock Series 2329912/2329913/2329914/2329916/2329915/2329917 Socket Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Power Versa-Lock connector system is a new portfolio offers a high performing, wire to wire, power and signal solutions with IP67 rated protection from water and dust. Patented twist and lock cap offering was designed to allow moisture to drip away from the connection in refrigeration applications. Optional TPA (for use with unsealed version) and back covers (for use with sealed version) help ensure proper assembly. Target markets are major and small home appliances, industrial and automation equipment, lighting and automotive. Applications includes robotic lawn mowers, pressure washer, refrigeration, indoor / outdoor / specialty lighting, robotics, conveyors, HVAC and washing machines.
- Power Versa-Lock PLUG, 1X2 KEY B
- Perimeter seals offer low mating force for enhanced ergonomics
- 5mm centreline provides a compact and space-saving design
- 15A max current rating and 600VAC voltage rating provides solution for high power application needs
- Cap and plug housings meet UL 94-V0 requirements to meet industry safety standards
- Tab and receptacle contact system helps provide higher reliability
- Mounting clip helps reduce connector movement in high vibration applications
- UL E28476 standard
Technical Specifications
| Product Range | Power Versa-Lock Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | AMP Power Versa-Lock Series 2329912/2329913/2329914/2329916/2329915/2329917 Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
