Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2371113-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9847
Product RangeHVA HD400 Series
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
| 5+ | $22.260 |
| 10+ | $21.400 |
| 25+ | $20.620 |
| 50+ | $19.680 |
| 100+ | $18.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2371113-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9847
Product RangeHVA HD400 Series
Product RangeHVA HD400 Series
GenderHeader
No. of Positions2Positions
For Use WithAMP HVA HD400 Series Female Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating1kV
Current Rating80A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
HVA HD400 Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP68, IP6K9K
Current Rating
80A
Gender
Header
For Use With
AMP HVA HD400 Series Female Terminals
IP Rating
IP68, IP6K9K
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
